E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Connection & Termination Block, 1-Way, 100A, 5 AWG Wire, Screw Down Termination

RS Stock No.: 315-4986Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

100A

Wire Size

5 AWG

Termination Method

Screw Down

Voltage Rating

450 V

Colour

Clear

Cable CSA

16mm²

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Connection & Termination Block, 1-Way, 100A, 5 AWG Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Connection & Termination Block, 1-Way, 100A, 5 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

100A

Wire Size

5 AWG

Termination Method

Screw Down

Voltage Rating

450 V

Colour

Clear

Cable CSA

16mm²

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in