RS PRO Connector Wrench for Installation Spanner Connectors, Cable Mount,Jaw Width 27mm

RS Stock No.: 231-7966Brand: RS PRO
brand-logo
View all in Connector Wrenches

Technical Document

Specifications

Brand

RS Pro

Connector Type

Installation Spanner

Connector Mount Type

Cable

Series

M25 Power Series

Length

120mm

Jaw Width

27mm

Stock information temporarily unavailable.

€ 42.50

€ 42.50 Each (ex VAT)

€ 50.58

€ 50.58 Each (inc. VAT)

RS PRO Connector Wrench for Installation Spanner Connectors, Cable Mount,Jaw Width 27mm

€ 42.50

€ 42.50 Each (ex VAT)

€ 50.58

€ 50.58 Each (inc. VAT)

RS PRO Connector Wrench for Installation Spanner Connectors, Cable Mount,Jaw Width 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 42.50
10 - 14€ 40.96
15+€ 38.27

Technical Document

Specifications

Brand

RS Pro

Connector Type

Installation Spanner

Connector Mount Type

Cable

Series

M25 Power Series

Length

120mm

Jaw Width

27mm