Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Constant Wattage Trace Heating Cable, 30W/m, -60 → +200 °C, 50m

RS Stock No.: 703-3173Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

30W

Self Regulating

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 30W/m, -60 → +200 °C, 50m

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 30W/m, -60 → +200 °C, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

30W

Self Regulating

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

You may be interested in