E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Contactor, 24 V dc Coil, 3-Pole, 40 A, 11 kW, 3NO, 600 V ac

RS Stock No.: 135-187Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

40 A

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

84mm

Width

56mm

Depth

147mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Product details

3 Pole Contactors

AC3 switching category
3 N/O main contacts
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Coil connection from top or from top and bottom of the units
Front label for contactor assignment
In addition to the 3 main poles, each contactor includes at least 1 N/O auxiliary contact as standard

Approvals

UL and CSA

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Stock information temporarily unavailable.

P.O.A.

RS PRO Contactor, 24 V dc Coil, 3-Pole, 40 A, 11 kW, 3NO, 600 V ac

P.O.A.

RS PRO Contactor, 24 V dc Coil, 3-Pole, 40 A, 11 kW, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

40 A

Power Rating

11 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

84mm

Width

56mm

Depth

147mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Product details

3 Pole Contactors

AC3 switching category
3 N/O main contacts
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Coil connection from top or from top and bottom of the units
Front label for contactor assignment
In addition to the 3 main poles, each contactor includes at least 1 N/O auxiliary contact as standard

Approvals

UL and CSA

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.