RS PRO Control Cable, 25 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 15 AWG

Technical Document
Specifications
Brand
RS ProNumber of Cores
25
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
16.9mm
Length
50m
Minimum Bend Radius
Fixed - 4 x D, Occasional Flexing - 15 x D
Voltage Rating
300/500 V
Current Rating
18 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Resistance
13.3 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
30/0.25 mm
Earth Cable
Yes
Country of Origin
Germany
Product details
RS PRO YY Cables
The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
Ideal for space saving installations
Highly flexible due to the short twisted conductor layers
Versatile multi-core power and signal cables
Ideal for indoor use where light mechanical stresses are present
Good chemical resistance
YY control cable has a grey PVC outer sheathing
White numbers on the outer sheath
Operating temperatures of -40 to +80 °C
These unscreened flexible multi-core cables have a voltage rating of 300/500V
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
€ 901.36
€ 901.36 1 Reel of 50 Metres (ex VAT)
€ 1,072.62
€ 1,072.62 1 Reel of 50 Metres (inc. VAT)
1
€ 901.36
€ 901.36 1 Reel of 50 Metres (ex VAT)
€ 1,072.62
€ 1,072.62 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
25
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
16.9mm
Length
50m
Minimum Bend Radius
Fixed - 4 x D, Occasional Flexing - 15 x D
Voltage Rating
300/500 V
Current Rating
18 A
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Resistance
13.3 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Core Strands
30/0.25 mm
Earth Cable
Yes
Country of Origin
Germany
Product details
RS PRO YY Cables
The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
Ideal for space saving installations
Highly flexible due to the short twisted conductor layers
Versatile multi-core power and signal cables
Ideal for indoor use where light mechanical stresses are present
Good chemical resistance
YY control cable has a grey PVC outer sheathing
White numbers on the outer sheath
Operating temperatures of -40 to +80 °C
These unscreened flexible multi-core cables have a voltage rating of 300/500V
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).