Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M4, BS 4463

RS Stock No.: 289-679Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Crinkle

Inside Diameter

4.36mm

Outside Diameter

7.99mm

Standards Met

BS 4463

Material

Copper

Thickness

0.28mm

Country of Origin

United Kingdom

Product details

Berylium Copper

Crinkle Washer

Stock information temporarily unavailable.

€ 14.25

€ 14.25 1 Bag of 100 (ex VAT)

€ 16.96

€ 16.96 1 Bag of 100 (inc. VAT)

RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M4, BS 4463

€ 14.25

€ 14.25 1 Bag of 100 (ex VAT)

€ 16.96

€ 16.96 1 Bag of 100 (inc. VAT)

RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M4, BS 4463
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.25
5 - 9€ 13.78
10 - 29€ 13.26
30+€ 12.56

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Crinkle

Inside Diameter

4.36mm

Outside Diameter

7.99mm

Standards Met

BS 4463

Material

Copper

Thickness

0.28mm

Country of Origin

United Kingdom

Product details

Berylium Copper

Crinkle Washer