E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Copper Rod 12mm Diameter, 1m L

RS Stock No.: 684-260Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Copper

Length

1m

Rod Diameter

12mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France

Stock information temporarily unavailable.

€ 449.49

€ 449.49 1 Lot of 5 (ex VAT)

€ 534.89

€ 534.89 1 Lot of 5 (inc. VAT)

RS PRO Copper Rod 12mm Diameter, 1m L

€ 449.49

€ 449.49 1 Lot of 5 (ex VAT)

€ 534.89

€ 534.89 1 Lot of 5 (inc. VAT)

RS PRO Copper Rod 12mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 449.49
3 - 9€ 424.46
10 - 29€ 407.73
30+€ 376.22

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Copper

Length

1m

Rod Diameter

12mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France