E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Counter, 5 Digit, 12kHz, 110 V ac, 240 V ac

RS Stock No.: 260-094Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 V ac, 240 V ac

Count Mode

Revolutions per Minute

Display Type

LED

Input Type

Voltage

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Pulse

Digit Height

11 mm

Maximum Count Frequency

12kHz

Display Range

0.001 → 999999

Measurement Range

0.001 → 999999

Minimum Operating Temperature

0°C

Maximum Temperature

+45°C

Maximum Operating Temperature

+45°C

Series

RS Pro

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Counter, 5 Digit, 12kHz, 110 V ac, 240 V ac

P.O.A.

RS PRO Counter, 5 Digit, 12kHz, 110 V ac, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 V ac, 240 V ac

Count Mode

Revolutions per Minute

Display Type

LED

Input Type

Voltage

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Pulse

Digit Height

11 mm

Maximum Count Frequency

12kHz

Display Range

0.001 → 999999

Measurement Range

0.001 → 999999

Minimum Operating Temperature

0°C

Maximum Temperature

+45°C

Maximum Operating Temperature

+45°C

Series

RS Pro

Country of Origin

United Kingdom

You may be interested in