E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece

RS Stock No.: 522-7446Brand: RS PRO
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M6

Pilot Diameter

6.4mm

Pilot Length

8mm

Cutter Diameter

11mm

Cutter Length

12.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

6 mm

Overall Length

76 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

Stock information temporarily unavailable.

€ 47.77

€ 47.77 Each (ex VAT)

€ 56.85

€ 56.85 Each (inc. VAT)

RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece

€ 47.77

€ 47.77 Each (ex VAT)

€ 56.85

€ 56.85 Each (inc. VAT)

RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M6

Pilot Diameter

6.4mm

Pilot Length

8mm

Cutter Diameter

11mm

Cutter Length

12.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

6 mm

Overall Length

76 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8