Hazardous Product
RS PRO CR1632 Button Batteries, 3V, 16mm Diameter
RS Stock No.: 284-1827Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
CR1632
Chemistry
Lithium Manganese Dioxide
Nominal Voltage
3V
Capacity
150mAh
Terminal Type
Solder Lugs
Diameter
16mm
Dimensions
16 x 3.2mm
Number of Batteries Supplied
5
Pack Quantity
5
IEC Name
CR1632
Country of Origin
China
Stock information temporarily unavailable.
€ 1.38
€ 1.38 Each (ex VAT)
€ 1.64
€ 1.64 Each (inc. VAT)
RS PRO CR1632 Button Batteries, 3V, 16mm Diameter
1
€ 1.38
€ 1.38 Each (ex VAT)
€ 1.64
€ 1.64 Each (inc. VAT)
RS PRO CR1632 Button Batteries, 3V, 16mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
CR1632
Chemistry
Lithium Manganese Dioxide
Nominal Voltage
3V
Capacity
150mAh
Terminal Type
Solder Lugs
Diameter
16mm
Dimensions
16 x 3.2mm
Number of Batteries Supplied
5
Pack Quantity
5
IEC Name
CR1632
Country of Origin
China