Hazardous Product

RS PRO CR3032 Button Battery, 3V, 30mm Diameter

RS Stock No.: 221-1620Brand: RS PRODistrelec Article No.: 30424431
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

CR3032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

500mAh

Terminal Type

Standard

Diameter

30mm

Dimensions

30 x 3.2mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR3032

Stock information temporarily unavailable.

€ 4.05

€ 4.05 Each (ex VAT)

€ 4.82

€ 4.82 Each (inc. VAT)

RS PRO CR3032 Button Battery, 3V, 30mm Diameter

€ 4.05

€ 4.05 Each (ex VAT)

€ 4.82

€ 4.82 Each (inc. VAT)

RS PRO CR3032 Button Battery, 3V, 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

CR3032

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

500mAh

Terminal Type

Standard

Diameter

30mm

Dimensions

30 x 3.2mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR3032