RS PRO Crimp Bootlace Ferrule, 25mm Pin Length, 14.3mm Pin Diameter, 70mm² Wire Size

RS Stock No.: 206-9715Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

2/0mm²

Maximum Wire Size (mm²)

70mm²

Pin Diameter

14.3 mm, 13.5mm

Number of Entries

1

Pin Length

25mm

Insulation

Uninsulated

Maximum Wire Size AWG

2/0AWG

Maximum Wire Size (AWG)

2/0AWG

Overall Length

25mm

Series

RS Pro

Minimum Wire Size mm²

70mm²

Minimum Wire Size (mm²)

70mm²

Minimum Wire Size AWG

2/0AWG

Minimum Wire Size (AWG)

2/0AWG

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 64.00

€ 1.28 Each (In a Bag of 50) (ex VAT)

€ 76.16

€ 1.523 Each (In a Bag of 50) (inc. VAT)

RS PRO Crimp Bootlace Ferrule, 25mm Pin Length, 14.3mm Pin Diameter, 70mm² Wire Size

€ 64.00

€ 1.28 Each (In a Bag of 50) (ex VAT)

€ 76.16

€ 1.523 Each (In a Bag of 50) (inc. VAT)

RS PRO Crimp Bootlace Ferrule, 25mm Pin Length, 14.3mm Pin Diameter, 70mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

2/0mm²

Maximum Wire Size (mm²)

70mm²

Pin Diameter

14.3 mm, 13.5mm

Number of Entries

1

Pin Length

25mm

Insulation

Uninsulated

Maximum Wire Size AWG

2/0AWG

Maximum Wire Size (AWG)

2/0AWG

Overall Length

25mm

Series

RS Pro

Minimum Wire Size mm²

70mm²

Minimum Wire Size (mm²)

70mm²

Minimum Wire Size AWG

2/0AWG

Minimum Wire Size (AWG)

2/0AWG

Country of Origin

Taiwan, Province Of China