RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size

RS Stock No.: 178-7334Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

24mm²

Maximum Wire Size (mm²)

24mm²

Maximum Wire Size (mm²)

0.25mm²

Pin Diameter

0.8 mm, 1.1mm

Number of Entries

1

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Overall Length

6mm

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its’ flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits

  • Excellent electrical connection

  • Non-Insulated

  • Reduces short circuits

  • Tin-plated copper tube for excellent conductivity

  • Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire

Things To Consider

RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.

Applications

  • Consumer units

  • Circuit breakers

  • Audio Control

  • Electrical control panels

  • Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

€ 3.00

€ 0.03 Each (In a Bag of 100) (ex VAT)

€ 3.57

€ 0.036 Each (In a Bag of 100) (inc. VAT)

RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size

€ 3.00

€ 0.03 Each (In a Bag of 100) (ex VAT)

€ 3.57

€ 0.036 Each (In a Bag of 100) (inc. VAT)

RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400€ 0.03€ 3.00
500 - 2400€ 0.03€ 3.00
2500 - 4900€ 0.03€ 3.00
5000+€ 0.03€ 3.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

24mm²

Maximum Wire Size (mm²)

24mm²

Maximum Wire Size (mm²)

0.25mm²

Pin Diameter

0.8 mm, 1.1mm

Number of Entries

1

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Overall Length

6mm

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its’ flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits

  • Excellent electrical connection

  • Non-Insulated

  • Reduces short circuits

  • Tin-plated copper tube for excellent conductivity

  • Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire

Things To Consider

RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.

Applications

  • Consumer units

  • Circuit breakers

  • Audio Control

  • Electrical control panels

  • Terminal Blocks

You may be interested in