RS PRO Crimping Tool, 212 mm Overall, Flat Tip

RS Stock No.: 606-316Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Crimp System Plier

Number of Pieces

1

Cutting Capacity

0.9 mm

Overall Length

212 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Country of Origin

United Kingdom

€ 211.56

€ 211.56 Each (ex VAT)

€ 251.76

€ 251.76 Each (inc. VAT)

RS PRO Crimping Tool, 212 mm Overall, Flat Tip

€ 211.56

€ 211.56 Each (ex VAT)

€ 251.76

€ 251.76 Each (inc. VAT)

RS PRO Crimping Tool, 212 mm Overall, Flat Tip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Crimp System Plier

Number of Pieces

1

Cutting Capacity

0.9 mm

Overall Length

212 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Country of Origin

United Kingdom