E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Current Transformer, 10A Input, 10:1, 5mm Bore

RS Stock No.: 173-0181Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

10:1

Bore Size

5mm

Input Current

10A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

Country of Origin

India

Product details

RS Pro PCB Current Sense Transformers 10A-50A

RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.

Features

Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,393.47

€ 3.97 Each (In a Box of 351) (ex VAT)

€ 1,658.23

€ 4.724 Each (In a Box of 351) (inc. VAT)

RS PRO Current Transformer, 10A Input, 10:1, 5mm Bore

€ 1,393.47

€ 3.97 Each (In a Box of 351) (ex VAT)

€ 1,658.23

€ 4.724 Each (In a Box of 351) (inc. VAT)

RS PRO Current Transformer, 10A Input, 10:1, 5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Current Ratio

10:1

Bore Size

5mm

Input Current

10A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

Country of Origin

India

Product details

RS Pro PCB Current Sense Transformers 10A-50A

RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.

Features

Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more