RS PRO Current Transformer, 15A Input, 300:1, 5mm Bore

RS Stock No.: 124-3880Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

300:1

Bore Size

5mm

Input Current

15A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

Country of Origin

India

Product details

RS Pro PCB Mount Current Sense Transformers

RS Pro current sense transformers are designed as a method of controlling, monitoring or measuring AC currents. These current transformers are fully encapsulated for optimal PC board mounting. The sensors serve as feedback elements between the output and the pulse circuitry providing accurate regulation of switch mode power supplies.

Features

Frequency range from 20 kHz to 200 kHz
Primary current rating to 15 Amps
Primary to secondary isolated to 2500 V ac
Optimum performance over designated current and frequency range
Fully RoHS compliant

Applications

Lighting
Switch controls Ultra sound current
Isolated current feed – back signal in switch mode supplies
Motor current load/ overload
High-resolution sonar current
Isolated bi – directional current sensor with full wave bridge rectifier

Low Cost Current Sense Transformers

You may be interested in
Stock information temporarily unavailable.

€ 4.18

€ 4.18 Each (ex VAT)

€ 4.97

€ 4.97 Each (inc. VAT)

RS PRO Current Transformer, 15A Input, 300:1, 5mm Bore

€ 4.18

€ 4.18 Each (ex VAT)

€ 4.97

€ 4.97 Each (inc. VAT)

RS PRO Current Transformer, 15A Input, 300:1, 5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.18
10+€ 4.02
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Ratio

300:1

Bore Size

5mm

Input Current

15A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

Country of Origin

India

Product details

RS Pro PCB Mount Current Sense Transformers

RS Pro current sense transformers are designed as a method of controlling, monitoring or measuring AC currents. These current transformers are fully encapsulated for optimal PC board mounting. The sensors serve as feedback elements between the output and the pulse circuitry providing accurate regulation of switch mode power supplies.

Features

Frequency range from 20 kHz to 200 kHz
Primary current rating to 15 Amps
Primary to secondary isolated to 2500 V ac
Optimum performance over designated current and frequency range
Fully RoHS compliant

Applications

Lighting
Switch controls Ultra sound current
Isolated current feed – back signal in switch mode supplies
Motor current load/ overload
High-resolution sonar current
Isolated bi – directional current sensor with full wave bridge rectifier

Low Cost Current Sense Transformers

You may be interested in