RS PRO Current Transformer, 15A Input, 50:1, 5mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
50:1
Bore Size
5mm
Sensor Technology
Current Transformer
Input Current
15A
Overall Height
20.4mm
Overall Width
17.2mm
Overall Depth
9.53mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
RS Pro PCB Mount Current Sense Transformers
RS Pro current sense transformers are designed as a method of controlling, monitoring or measuring AC currents. These current transformers are fully encapsulated for optimal PC board mounting. The sensors serve as feedback elements between the output and the pulse circuitry providing accurate regulation of switch mode power supplies.
Features
Frequency range from 20 kHz to 200 kHz
Primary current rating to 15 Amps
Primary to secondary isolated to 2500 V ac
Optimum performance over designated current and frequency range
Fully RoHS compliant
Applications
Lighting
Switch controls Ultra sound current
Isolated current feed – back signal in switch mode supplies
Motor current load/ overload
High-resolution sonar current
Isolated bi – directional current sensor with full wave bridge rectifier
Low Cost Current Sense Transformers
€ 3.76
€ 3.76 Each (ex VAT)
€ 4.47
€ 4.47 Each (inc. VAT)
1
€ 3.76
€ 3.76 Each (ex VAT)
€ 4.47
€ 4.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.76 |
10+ | € 3.42 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
50:1
Bore Size
5mm
Sensor Technology
Current Transformer
Input Current
15A
Overall Height
20.4mm
Overall Width
17.2mm
Overall Depth
9.53mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
RS Pro PCB Mount Current Sense Transformers
RS Pro current sense transformers are designed as a method of controlling, monitoring or measuring AC currents. These current transformers are fully encapsulated for optimal PC board mounting. The sensors serve as feedback elements between the output and the pulse circuitry providing accurate regulation of switch mode power supplies.
Features
Frequency range from 20 kHz to 200 kHz
Primary current rating to 15 Amps
Primary to secondary isolated to 2500 V ac
Optimum performance over designated current and frequency range
Fully RoHS compliant
Applications
Lighting
Switch controls Ultra sound current
Isolated current feed – back signal in switch mode supplies
Motor current load/ overload
High-resolution sonar current
Isolated bi – directional current sensor with full wave bridge rectifier