RS PRO Current Transformer, 50A Input, 50:1, 8mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
50:1
Bore Size
8mm
Input Current
50A
Overall Width
20.5mm
Overall Depth
35mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
32 x 20.5 x 35 mm
Country of Origin
India
Product details
RS Pro PCB Current Sense Transformers 10A-50A
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
Features
Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5
Low Cost Current Sense Transformers
€ 8.90
€ 8.90 Each (ex VAT)
€ 10.59
€ 10.59 Each (inc. VAT)
1
€ 8.90
€ 8.90 Each (ex VAT)
€ 10.59
€ 10.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 8.90 |
10 - 24 | € 7.73 |
25 - 49 | € 6.87 |
50+ | € 6.03 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
50:1
Bore Size
8mm
Input Current
50A
Overall Width
20.5mm
Overall Depth
35mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
32 x 20.5 x 35 mm
Country of Origin
India
Product details
RS Pro PCB Current Sense Transformers 10A-50A
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
Features
Measurement accuracy can be improved by increasing the number of primary turns
Output voltage tolerance is ±10%
50/60 Hz bandwidth
Body Material: Plastic (UL94 V0)
Current Type sensed: AC
Isolation Test Voltage kVac: 2.5