E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO CV Joint Gaiter, Bore 15mm, 34mm Length

RS Stock No.: 790-6832Brand: RS PRO
brand-logo
View all in Joint Gaiters

Technical Document

Specifications

Brand

RS Pro

Bore

15mm

Overall Length

34mm

Overall Diameter

28mm

Material

Polychloroprene

Size

1

Country of Origin

Italy

Product details

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

Stock information temporarily unavailable.

€ 19.89

€ 19.89 Each (ex VAT)

€ 23.67

€ 23.67 Each (inc. VAT)

RS PRO CV Joint Gaiter, Bore 15mm, 34mm Length

€ 19.89

€ 19.89 Each (ex VAT)

€ 23.67

€ 23.67 Each (inc. VAT)

RS PRO CV Joint Gaiter, Bore 15mm, 34mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.89
5 - 9€ 19.84
10 - 24€ 19.71
25+€ 19.58

Technical Document

Specifications

Brand

RS Pro

Bore

15mm

Overall Length

34mm

Overall Diameter

28mm

Material

Polychloroprene

Size

1

Country of Origin

Italy

Product details

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.