Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO CV Joint Gaiter, Bore 35.5mm, 72mm Length

RS Stock No.: 790-6854Brand: RS PRO
brand-logo
View all in Joint Gaiters

Technical Document

Specifications

Brand

RS Pro

Bore

35.5mm

Overall Length

72mm

Overall Diameter

66mm

Material

Polychloroprene

Size

2

Country of Origin

China

Product details

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

You may be interested in
Stock information temporarily unavailable.

€ 22.03

€ 22.03 Each (ex VAT)

€ 26.22

€ 26.22 Each (inc. VAT)

RS PRO CV Joint Gaiter, Bore 35.5mm, 72mm Length

€ 22.03

€ 22.03 Each (ex VAT)

€ 26.22

€ 26.22 Each (inc. VAT)

RS PRO CV Joint Gaiter, Bore 35.5mm, 72mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 22.03
5 - 9€ 21.93
10 - 24€ 21.82
25+€ 21.67
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

35.5mm

Overall Length

72mm

Overall Diameter

66mm

Material

Polychloroprene

Size

2

Country of Origin

China

Product details

Gaiters

Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is simple using two cable ties to secure a gaiter in place.
Please Note TWO gaiters will be required to protect double universal joints.

You may be interested in