RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 128.99kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M10
Diameter
50mm
Foot Height
45mm
Overall Height
45mm
Static Load Capacity
128.99kg
Mounting Type
Screw-in
Compression Load
128.99kg
Metalwork
Stainless Steel
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Maximum Operating Temperature
+100°C
Series
AV Type C
Compression Deflection
4mm
Shore Hardness
55 Shore A
Country of Origin
India
€ 20.88
€ 20.88 Each (ex VAT)
€ 24.85
€ 24.85 Each (inc. VAT)
1
€ 20.88
€ 20.88 Each (ex VAT)
€ 24.85
€ 24.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 20.88 |
5 - 9 | € 20.15 |
10+ | € 19.81 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M10
Diameter
50mm
Foot Height
45mm
Overall Height
45mm
Static Load Capacity
128.99kg
Mounting Type
Screw-in
Compression Load
128.99kg
Metalwork
Stainless Steel
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Maximum Operating Temperature
+100°C
Series
AV Type C
Compression Deflection
4mm
Shore Hardness
55 Shore A
Country of Origin
India