Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67

RS Stock No.: 277-3626Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

130V ac

Maximum DC Voltage

180Vdc

Switching Frequency

500Hz

Contact Resistance

300mΩ

Total Length

518mm

Length

18mm

Width

3.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 346.00

€ 6.92 Each (In a Pack of 50) (ex VAT)

€ 411.74

€ 8.235 Each (In a Pack of 50) (inc. VAT)

RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67

€ 346.00

€ 6.92 Each (In a Pack of 50) (ex VAT)

€ 411.74

€ 8.235 Each (In a Pack of 50) (inc. VAT)

RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

130V ac

Maximum DC Voltage

180Vdc

Switching Frequency

500Hz

Contact Resistance

300mΩ

Total Length

518mm

Length

18mm

Width

3.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in