Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67

RS Stock No.: 289-2093Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

130V ac

Maximum DC Voltage

180V dc

Switching Frequency

500Hz

Contact Resistance

300mΩ

Total Length

518mm

Length

18mm

Width

3.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

RS PRO Cylindrical Magnetic Proximity Sensor, NO, 130V ac, 1A, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

130V ac

Maximum DC Voltage

180V dc

Switching Frequency

500Hz

Contact Resistance

300mΩ

Total Length

518mm

Length

18mm

Width

3.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in