Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 12mm

RS Stock No.: 862-5373Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

12mm

Lead Screw Nut Type

Cylindrical

Lead Size

3mm

Outside Diameter

26mm

Overall Length

18mm

Country of Origin

Italy

Product details

Round Steel Nut

Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.

Stock information temporarily unavailable.

€ 10.75

€ 10.75 Each (ex VAT)

€ 12.79

€ 12.79 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 12mm

€ 10.75

€ 10.75 Each (ex VAT)

€ 12.79

€ 12.79 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.75
5 - 9€ 10.70
10 - 24€ 10.62
25+€ 10.57

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

12mm

Lead Screw Nut Type

Cylindrical

Lead Size

3mm

Outside Diameter

26mm

Overall Length

18mm

Country of Origin

Italy

Product details

Round Steel Nut

Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.