Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
4.8mm
Colour
Black
Diameter
9.5mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
€ 19.37
€ 19.37 1 Bag of 100 (ex VAT)
€ 23.05
€ 23.05 1 Bag of 100 (inc. VAT)
1
€ 19.37
€ 19.37 1 Bag of 100 (ex VAT)
€ 23.05
€ 23.05 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.37 |
5 - 9 | € 18.74 |
10+ | € 18.43 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
4.8mm
Colour
Black
Diameter
9.5mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C