RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

RS Stock No.: 201-2219Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

18

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

11mm

Outer Sheath Material

PVC

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 137.00

€ 5.48 Each (ex VAT)

€ 163.03

€ 6.521 Each (inc. VAT)

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

€ 137.00

€ 5.48 Each (ex VAT)

€ 163.03

€ 6.521 Each (inc. VAT)

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

18

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

11mm

Outer Sheath Material

PVC

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom