Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Tinned Copper Shield

RS Stock No.: 201-0523Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

Sheath Colour

Grey

CPR Certification

Eca

Outer Diameter

4.6mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Standards Met

IEC 60754-1, IEC 60754-2

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

7/0.25 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Country of Origin

China

Stock information temporarily unavailable.

€ 312.77

€ 312.77 1 Reel of 100 Metres (ex VAT)

€ 372.20

€ 372.20 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Tinned Copper Shield

€ 312.77

€ 312.77 1 Reel of 100 Metres (ex VAT)

€ 372.20

€ 372.20 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

Sheath Colour

Grey

CPR Certification

Eca

Outer Diameter

4.6mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Standards Met

IEC 60754-1, IEC 60754-2

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

7/0.25 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Country of Origin

China