E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Data Cable, 24 Cores, 0.88 mm², Screened, 50m

RS Stock No.: 136-8181Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.88 mm²

Number of Cores

24

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Blue

Outer Diameter

22.8mm

Cable Shape

Twisted Pair

Voltage Rating

500 V

Fire Behaviour

Flame Retardant

Core Strands

7 x 0.4 mm

Series

EGFA

Product details

RS Pro EGFA Series Instrumentation Cable

RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.

Features and Benefits

Flame retardant
PVC Outer sheath
Shielded
RoHS
IEC 60332-1

Standards

IEC 60332-1

RS Pro Instrumentation Cable EGFA series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Data Cable, 24 Cores, 0.88 mm², Screened, 50m

P.O.A.

RS PRO Data Cable, 24 Cores, 0.88 mm², Screened, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.88 mm²

Number of Cores

24

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Blue

Outer Diameter

22.8mm

Cable Shape

Twisted Pair

Voltage Rating

500 V

Fire Behaviour

Flame Retardant

Core Strands

7 x 0.4 mm

Series

EGFA

Product details

RS Pro EGFA Series Instrumentation Cable

RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.

Features and Benefits

Flame retardant
PVC Outer sheath
Shielded
RoHS
IEC 60332-1

Standards

IEC 60332-1

RS Pro Instrumentation Cable EGFA series

You may be interested in