RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

RS Stock No.: 202-4860Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.6mm

Outer Sheath Material

PVC

Core Strands

7/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 4

Fire Behaviour

Fire Resistant, Flame Retardant

Voltage Rating

440 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 55.65

€ 55.65 1 Reel of 100 Metres (ex VAT)

€ 66.22

€ 66.22 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

€ 55.65

€ 55.65 1 Reel of 100 Metres (ex VAT)

€ 66.22

€ 66.22 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

3.6mm

Outer Sheath Material

PVC

Core Strands

7/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 4

Fire Behaviour

Fire Resistant, Flame Retardant

Voltage Rating

440 V

Country of Origin

United Kingdom