Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel

RS Stock No.: 455-132Brand: RS PRO
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

42.0mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

42.0mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass