E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Diamond M12 Anti Vibration Mount

RS Stock No.: 784-2722Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

78mm

Foot Height

3mm

Overall Height

31mm

Static Load Capacity

231kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Series

BSB

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Diamond M12 Anti Vibration Mount

P.O.A.

RS PRO Diamond M12 Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

78mm

Foot Height

3mm

Overall Height

31mm

Static Load Capacity

231kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Series

BSB

Country of Origin

Spain

You may be interested in