E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

RS Stock No.: 254-3634Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

3 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

200ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 111.77

€ 111.77 Each (ex VAT)

€ 133.01

€ 133.01 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

€ 111.77

€ 111.77 Each (ex VAT)

€ 133.01

€ 133.01 Each (inc. VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

3 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

200ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China