RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W - UKAS Calibrated

RS Stock No.: 180-5090Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 250V

Output Current

2A

Power Rating

100W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Fanless Power Supply

Digital/Analogue

Digital

Output Connector

RS232, RS485, USB

Input Connector

RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,772.39

€ 1,772.39 Each (ex VAT)

€ 2,109.14

€ 2,109.14 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W - UKAS Calibrated

Calibration type

€ 1,772.39

€ 1,772.39 Each (ex VAT)

€ 2,109.14

€ 2,109.14 Each (inc. VAT)

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 250V

Output Current

2A

Power Rating

100W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Fanless Power Supply

Digital/Analogue

Digital

Output Connector

RS232, RS485, USB

Input Connector

RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China