Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W - UKAS Calibrated

RS Stock No.: 180-5095Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 250V

Output Current

2A

Power Rating

100W

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

GPIB, LAN, RS232, RS485, USB

Output Connector

GPIB, LAN, RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W - UKAS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 250V, 2A, 1-Output, 100W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 250V

Output Current

2A

Power Rating

100W

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

GPIB, LAN, RS232, RS485, USB

Output Connector

GPIB, LAN, RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China