E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67

RS Stock No.: 279-5425Brand: RS PRO
brand-logo
View all in Oil Particulate Analysers

Technical Document

Specifications

Brand

RS Pro

Display Type

Digital

Height

152mm

Width

314mm

Depth

257mm

Weight

4.5kg

Battery Charge Time

5H

Run Time

10H

Pump Type

Gear Pump

Fluid Type

Diesel, Oil

IP Rating

IP54, IP67

Viscosity Range

320cSt

Series

Particle Pal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 11,690.23

€ 11,690.23 Each (ex VAT)

€ 13,911.37

€ 13,911.37 Each (inc. VAT)

RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67

€ 11,690.23

€ 11,690.23 Each (ex VAT)

€ 13,911.37

€ 13,911.37 Each (inc. VAT)

RS PRO Digital Diesel, Oil Particle Counter, 320cSt Viscosity Range, 10H Run Time, IP54, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

Digital

Height

152mm

Width

314mm

Depth

257mm

Weight

4.5kg

Battery Charge Time

5H

Run Time

10H

Pump Type

Gear Pump

Fluid Type

Diesel, Oil

IP Rating

IP54, IP67

Viscosity Range

320cSt

Series

Particle Pal

Country of Origin

United Kingdom