RS PRO Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

RS Stock No.: 296-592Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1200°C

True RMS

No

Absolute Maximum Capacitance Measurement

4mF

Country of Origin

China

Stock information temporarily unavailable.

€ 158.84

€ 158.84 Each (ex VAT)

€ 189.02

€ 189.02 Each (inc. VAT)

RS PRO Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

€ 158.84

€ 158.84 Each (ex VAT)

€ 189.02

€ 189.02 Each (inc. VAT)

RS PRO Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1200°C

True RMS

No

Absolute Maximum Capacitance Measurement

4mF

Country of Origin

China