Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Digital DIN Rail Time Switch 110 → 240 V ac, 2-Channel

RS Stock No.: 896-6882Brand: RS PRO
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 240 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours

Segment Length

1 min

Contact Configuration

DPNO

Height

90mm

Depth

67mm

Battery Life

1000h

Country of Origin

India

Product details

RS Pro Astro Digital Time Switch- 2 Channel

RS Pro Astro Digital time switch is dynamic and has accurate control based on astronomical mathematics. It has 12/24 h display and features an easy manual override facility.

• DIN Rail mounting
• Backlit LCD display
• 12/24 h display format
• Yearly programming with season mode, DST, offset, Off hours enabled
• Latitude/longitude precise to the minute with time zone
• Sunrise/sunset or twilight rise/set trigger modes
• Single phase
• High switching capacity

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital DIN Rail Time Switch 110 → 240 V ac, 2-Channel

P.O.A.

RS PRO Digital DIN Rail Time Switch 110 → 240 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 240 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours

Segment Length

1 min

Contact Configuration

DPNO

Height

90mm

Depth

67mm

Battery Life

1000h

Country of Origin

India

Product details

RS Pro Astro Digital Time Switch- 2 Channel

RS Pro Astro Digital time switch is dynamic and has accurate control based on astronomical mathematics. It has 12/24 h display and features an easy manual override facility.

• DIN Rail mounting
• Backlit LCD display
• 12/24 h display format
• Yearly programming with season mode, DST, offset, Off hours enabled
• Latitude/longitude precise to the minute with time zone
• Sunrise/sunset or twilight rise/set trigger modes
• Single phase
• High switching capacity