E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Digital Height Gauge, max. measurement 600mm

RS Stock No.: 841-2549Brand: RS PRO
brand-logo
View all in Height Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

600mm

Accuracy

0.04 mm

Resolution

0.01 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Material

Steel

Display Type

Digital

Battery Type

SR44

Country of Origin

China

Product details

Double Column Digital Height Gauge

A double column digital electronic height gauge, with a clear 8mm high LCD display. Ideal for quality control inspection, workshop or production use where SPC functionality is not required.

Large handwheel for fast and fine height adjustment
Inch/metric conversion
Column locking lever
Relative measuring modes (resettable zero)
Pre-set tolerance mode
Data hold mode
Tungsten carbide tipped scriber

Supplied with

1 x SR44 battery.

You may be interested in
Stock information temporarily unavailable.

€ 1,819.07

€ 1,819.07 Each (ex VAT)

€ 2,164.69

€ 2,164.69 Each (inc. VAT)

RS PRO Digital Height Gauge, max. measurement 600mm

€ 1,819.07

€ 1,819.07 Each (ex VAT)

€ 2,164.69

€ 2,164.69 Each (inc. VAT)

RS PRO Digital Height Gauge, max. measurement 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

600mm

Accuracy

0.04 mm

Resolution

0.01 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Material

Steel

Display Type

Digital

Battery Type

SR44

Country of Origin

China

Product details

Double Column Digital Height Gauge

A double column digital electronic height gauge, with a clear 8mm high LCD display. Ideal for quality control inspection, workshop or production use where SPC functionality is not required.

Large handwheel for fast and fine height adjustment
Inch/metric conversion
Column locking lever
Relative measuring modes (resettable zero)
Pre-set tolerance mode
Data hold mode
Tungsten carbide tipped scriber

Supplied with

1 x SR44 battery.

You may be interested in