RS PRO DIN Rail Enclosure Enclosure Type, 22.5 x 82 x 90mm, Polyamide DIN Rail Enclosure

RS Stock No.: 195-9128Brand: RS PRODistrelec Article No.: 30405434
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

DIN Rail Type

Enclosure

Length

22.5mm

Width

82mm

Dimensions

22.5 x 82 x 90mm

Height

90mm

Maximum Terminals

12

Colour

Green

Internal Mounting Type

DIN Rail

Distrelec Product Id

30405434

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 14.54

€ 14.54 Each (ex VAT)

€ 17.30

€ 17.30 Each (inc. VAT)

RS PRO DIN Rail Enclosure Enclosure Type, 22.5 x 82 x 90mm, Polyamide DIN Rail Enclosure

€ 14.54

€ 14.54 Each (ex VAT)

€ 17.30

€ 17.30 Each (inc. VAT)

RS PRO DIN Rail Enclosure Enclosure Type, 22.5 x 82 x 90mm, Polyamide DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

DIN Rail Type

Enclosure

Length

22.5mm

Width

82mm

Dimensions

22.5 x 82 x 90mm

Height

90mm

Maximum Terminals

12

Colour

Green

Internal Mounting Type

DIN Rail

Distrelec Product Id

30405434

Country of Origin

United Kingdom