E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO DIN Rail Mount Timer Relay, 230V ac, 3-Contact, 0.1 → 30s, 1-Function, SPDT

RS Stock No.: 119-807Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 30s

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

235V ac, 24V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

23mm

Minimum Voltage

24V

Power Supply

External

Length

95mm

Maximum Operating Temperature

+55°C

Depth

60mm

Minimum Operating Temperature

-20°C

Time Delay

30s

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 47.38

€ 47.38 Each (ex VAT)

€ 56.38

€ 56.38 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 230V ac, 3-Contact, 0.1 → 30s, 1-Function, SPDT

€ 47.38

€ 47.38 Each (ex VAT)

€ 56.38

€ 56.38 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 230V ac, 3-Contact, 0.1 → 30s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 30s

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

235V ac, 24V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

23mm

Minimum Voltage

24V

Power Supply

External

Length

95mm

Maximum Operating Temperature

+55°C

Depth

60mm

Minimum Operating Temperature

-20°C

Time Delay

30s

Country of Origin

Turkey