RS PRO DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.3 s → 30h, 1-Function, SPDT

RS Stock No.: 896-6822Brand: RS PRODistrelec Article No.: 30391283
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac/dc, 240V ac

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.3 s → 30h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

24 V ac/dc, 240V ac

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Length

17.5mm

Maximum Operating Temperature

+55°C

Minimum Current

0.1A

Depth

58.5mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Country of Origin

India

Product details

RS PRO Off Delay Time Delay Relay- 17.5 mm

RS PRO Off delay time delay relay is a dual voltage, single function timer that is compact in size and suitable for DIN Rail mounting.

Features and Benefits

• 17.5 mm width
• DIN Rail mounting
• Off delay timing function
• Integrated dual voltage
• LED indications for power and relay status
• Wide supply voltage range
• IP20 (terminals), IP40 (enclosure) protection
• Offers a “one stop solution” for your power management system
• The two LED status indicators indicate status at a glance
• The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
• Colour and appearance designed for high visibility in all environments
• Only 17.5 mm wide making it ideal for tight spaces
• Engineering availability allows for customized relay solutions

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Remove power before adjusting the settings. If this is not done then the changes are not registered by the unit

Stock information temporarily unavailable.

€ 49.26

€ 49.26 Each (ex VAT)

€ 58.62

€ 58.62 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.3 s → 30h, 1-Function, SPDT

€ 49.26

€ 49.26 Each (ex VAT)

€ 58.62

€ 58.62 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.3 s → 30h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 49.26
5 - 9€ 48.00
10+€ 46.72

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac/dc, 240V ac

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.3 s → 30h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

24 V ac/dc, 240V ac

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Length

17.5mm

Maximum Operating Temperature

+55°C

Minimum Current

0.1A

Depth

58.5mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Country of Origin

India

Product details

RS PRO Off Delay Time Delay Relay- 17.5 mm

RS PRO Off delay time delay relay is a dual voltage, single function timer that is compact in size and suitable for DIN Rail mounting.

Features and Benefits

• 17.5 mm width
• DIN Rail mounting
• Off delay timing function
• Integrated dual voltage
• LED indications for power and relay status
• Wide supply voltage range
• IP20 (terminals), IP40 (enclosure) protection
• Offers a “one stop solution” for your power management system
• The two LED status indicators indicate status at a glance
• The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
• Colour and appearance designed for high visibility in all environments
• Only 17.5 mm wide making it ideal for tight spaces
• Engineering availability allows for customized relay solutions

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Remove power before adjusting the settings. If this is not done then the changes are not registered by the unit