Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Distance Meter, 0.05 → 50m Range, ±1.5 mm Accuracy

RS Stock No.: 828-2247Brand: RS PRO
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

RS Pro

Measurement Range

0.05 → 50m

Accuracy

±1.5 mm

Display Type

LCD

Laser Wavelength

635nm

Battery Life

4000

Power Source

Battery

Weight

135g

Country of Origin

China

Product details

RS LDM Laser Distance Meter

Professional and highly accurate distance estimator that’s easy to use, compact and handy. Three models offer measurement from 35 to 70 meters as well as advanced features like area, volume calculations, indirect measurement and IP54 protection.

35, 50 & 75 m versions available
Area, volume calculations
Indirect measurement using Pythagoras
Addition/subraction
Continuous measurement
Up to 20 record memory
Auto off features
Display illumination and multi-line display
iLDM version offers Blutetooth support, Meter box and cloud service

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Distance Meter, 0.05 → 50m Range, ±1.5 mm Accuracy

P.O.A.

RS PRO Distance Meter, 0.05 → 50m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Measurement Range

0.05 → 50m

Accuracy

±1.5 mm

Display Type

LCD

Laser Wavelength

635nm

Battery Life

4000

Power Source

Battery

Weight

135g

Country of Origin

China

Product details

RS LDM Laser Distance Meter

Professional and highly accurate distance estimator that’s easy to use, compact and handy. Three models offer measurement from 35 to 70 meters as well as advanced features like area, volume calculations, indirect measurement and IP54 protection.

35, 50 & 75 m versions available
Area, volume calculations
Indirect measurement using Pythagoras
Addition/subraction
Continuous measurement
Up to 20 record memory
Auto off features
Display illumination and multi-line display
iLDM version offers Blutetooth support, Meter box and cloud service

You may be interested in