Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP65

RS Stock No.: 725-5503Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

Phase

3

Current Rating

9 → 14 A

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Not Included

Overall Length

193mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

134mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

Enclosed Direct-on-line Motor Starters

A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay

You may be interested in
Stock information temporarily unavailable.

€ 79.98

€ 79.98 Each (ex VAT)

€ 95.18

€ 95.18 Each (inc. VAT)

RS PRO DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP65

€ 79.98

€ 79.98 Each (ex VAT)

€ 95.18

€ 95.18 Each (inc. VAT)

RS PRO DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

230 V ac

Phase

3

Current Rating

9 → 14 A

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Not Included

Overall Length

193mm

Enclosure

Yes

Overall Width

88mm

Overall Depth

134mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

Enclosed Direct-on-line Motor Starters

A range of enclosed Direct-On-Line motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 5.5 kW to 11 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25°C → +60°C
Range available with and without isolator
Options without isolator have space to mount additional 17.5mm wide module - such as a timer, level control or monitoring relay

You may be interested in