E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Double Acting Cylinder - 100mm Bore, 80mm Stroke, X Series, Double Acting

RS Stock No.: 176-1663Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

100mm

Action

Double

Stroke

80mm

Port Connection

G 1/2

Cushioning Type

Cushioned

Dimensions

269.5 x 111 x 111mm

Width

111mm

Length

269.5mm

Height

111mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 380.48

€ 380.48 Each (ex VAT)

€ 452.77

€ 452.77 Each (inc. VAT)

RS PRO Double Acting Cylinder - 100mm Bore, 80mm Stroke, X Series, Double Acting

€ 380.48

€ 380.48 Each (ex VAT)

€ 452.77

€ 452.77 Each (inc. VAT)

RS PRO Double Acting Cylinder - 100mm Bore, 80mm Stroke, X Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

100mm

Action

Double

Stroke

80mm

Port Connection

G 1/2

Cushioning Type

Cushioned

Dimensions

269.5 x 111 x 111mm

Width

111mm

Length

269.5mm

Height

111mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy