E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Double Ended Open Spanner, 18mm, Metric, Double Ended

RS Stock No.: 495-3734Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Size

18 x 19 mm

Size

18 x 19 mm

Country of Origin

China

Product details

RS Pro Open Ended Spanner

RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes

Stock information temporarily unavailable.

€ 14.15

€ 14.15 Each (ex VAT)

€ 16.84

€ 16.84 Each (inc. VAT)

RS PRO Double Ended Open Spanner, 18mm, Metric, Double Ended

€ 14.15

€ 14.15 Each (ex VAT)

€ 16.84

€ 16.84 Each (inc. VAT)

RS PRO Double Ended Open Spanner, 18mm, Metric, Double Ended
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Material

Chrome Vanadium Steel

Finish

Chrome

Double Ended

Yes

Imperial or Metric

Metric

Size

18 x 19 mm

Size

18 x 19 mm

Country of Origin

China

Product details

RS Pro Open Ended Spanner

RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes