RS PRO Double Ended Open Spanner, 24mm, Metric, Double Ended

Technical Document
Specifications
Brand
RS ProSpanner Type
Open Ended Spanner
Metric Size
24 mm, 27mm
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
24 x 27 mm
Size
24 x 27 mm
Country of Origin
China
Product details
RS Pro Open Ended Spanner
RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features & Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes
€ 26.76
€ 26.76 Each (ex VAT)
€ 31.84
€ 31.84 Each (inc. VAT)
1
€ 26.76
€ 26.76 Each (ex VAT)
€ 31.84
€ 31.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpanner Type
Open Ended Spanner
Metric Size
24 mm, 27mm
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
24 x 27 mm
Size
24 x 27 mm
Country of Origin
China
Product details
RS Pro Open Ended Spanner
RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features & Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes