Technical Document
Specifications
Brand
RS ProSpanner Type
Open Ended Spanner
Metric Size
8 mm, 10mm
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
8 x 10 mm
Distrelec Product Id
30403251
Country of Origin
China
Stock information temporarily unavailable.
€ 6.66
€ 6.66 Each (ex VAT)
€ 7.93
€ 7.93 Each (inc. VAT)
RS PRO Double Ended Open Spanner, 8mm, Metric, Double Ended
1
€ 6.66
€ 6.66 Each (ex VAT)
€ 7.93
€ 7.93 Each (inc. VAT)
RS PRO Double Ended Open Spanner, 8mm, Metric, Double Ended
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpanner Type
Open Ended Spanner
Metric Size
8 mm, 10mm
Material
Chrome Vanadium Steel
Finish
Chrome
Double Ended
Yes
Imperial or Metric
Metric
Size
8 x 10 mm
Distrelec Product Id
30403251
Country of Origin
China