RS PRO, DPDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 265-7667Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

DPDT

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

2CO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 39.34

€ 39.34 Each (ex VAT)

€ 46.81

€ 46.81 Each (inc. VAT)

RS PRO, DPDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator

€ 39.34

€ 39.34 Each (ex VAT)

€ 46.81

€ 46.81 Each (inc. VAT)

RS PRO, DPDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

DPDT

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

2CO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

50mm

Width

50mm

Depth

85.5mm

Actuator Type

Knob

Dimensions

50 x 50 x 85.5mm

Country of Origin

Spain