RS PRO DPDT, Momentary Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
Momentary
Panel Cut Out Width
37mm
Panel Cut Out Height
21.1mm
Contact Current Rating
16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Quick Connect
Legend Text
ON
AC Voltage Rating
125 → 250V
Actuator Shape
Rectangular
DC Voltage Rating
30V
Panel Cut Out Size
21.1 x 37mm
Case Material
Polyamide
Contact Material
Copper
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Country of Origin
Taiwan, Province Of China
€ 9,030.00
€ 18.06 Each (In a Box of 500) (ex VAT)
€ 10,745.70
€ 21.491 Each (In a Box of 500) (inc. VAT)
500
€ 9,030.00
€ 18.06 Each (In a Box of 500) (ex VAT)
€ 10,745.70
€ 21.491 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 500 | € 18.06 | € 9,030.00 |
1000 - 2000 | € 16.86 | € 8,430.00 |
2500+ | € 15.82 | € 7,910.00 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
Momentary
Panel Cut Out Width
37mm
Panel Cut Out Height
21.1mm
Contact Current Rating
16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Quick Connect
Legend Text
ON
AC Voltage Rating
125 → 250V
Actuator Shape
Rectangular
DC Voltage Rating
30V
Panel Cut Out Size
21.1 x 37mm
Case Material
Polyamide
Contact Material
Copper
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Country of Origin
Taiwan, Province Of China