RS PRO DPST, (On)-None-Off Rocker Switch Panel Mount
RS Stock No.: 119-701Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
(On)-None-Off
Panel Cut Out Width
13.1mm
Panel Cut Out Height
19.4mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 3.71
€ 3.71 Each (ex VAT)
€ 4.41
€ 4.41 Each (inc. VAT)
RS PRO DPST, (On)-None-Off Rocker Switch Panel Mount
1
€ 3.71
€ 3.71 Each (ex VAT)
€ 4.41
€ 4.41 Each (inc. VAT)
RS PRO DPST, (On)-None-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
(On)-None-Off
Panel Cut Out Width
13.1mm
Panel Cut Out Height
19.4mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Taiwan, Province Of China